LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04023M57FKED product image
  • CRCW04023M57FKED thumbnail 1
  • CRCW04023M57FKED thumbnail 2
  • CRCW04023M57FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04023M57FKEDRoHS

Manufacturer
MPN
CRCW04023M57FKED
LCSC Part #
C2079895
Packaging
0402
Customer #
Key Attributes
RES 3.57MΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04023M57FKED
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0148$ 0.30
200+$ 0.0144$ 2.88
600+$ 0.0142$ 8.52
2,000+$ 0.0139$ 27.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance3.57MΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece