LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW0805390RJNEA

Manufacturer
MPN
CRCW0805390RJNEA
LCSC Part #
C2079858
Packaging
0805
Customer #
Key Attributes
RES 390Ω ±5% 125mW 0805
DatasheetVISHAY CRCW0805390RJNEA
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance390Ω
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃