Luminus Devices CXM-22-65-70-54-AC40-F5-2
| Manufacturer | |
| MPN | CXM-22-65-70-54-AC40-F5-2 |
| LCSC Part # | C20798332 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9985lm 6500K 70 120° 52.8W 50V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-22-65-70-54-AC40-F5-2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9985lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9985lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
The Luminus Chip-on-Board (COB) LED series delivers complete illumination-grade solutions for high-performance lighting applications. The lineup covers a wide lumen range from under 300lm to over 25,000lm, all major color temperatures, and CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, temperature cycling, and humidity testing — making them among the most reliable light sources available. They provide fully qualified LM80 test data and TM21 lumen maintenance results demonstrating performance at 50,000 hours or longer. In addition, Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products comply with REACH and RoHS standards, free from hazardous substances such as lead and mercury.
Features
- High light output and high efficacy, typical values: >7325lm, 140LPW at 3000K, 90CRI, Tj = 85°C; >9390lm, 180LPW at 5000K, 70CRI, Tj = 85°C
- CCT range: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97CRI at most CCTs
- 3 SDCM color binning standard, with 2 SDCM binning available
- Excellent luminous emission uniformity and color angle consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.8325 | $ 43.83 |
| 200+ | $ 17.4895 | $ 3497.90 |
| 500+ | $ 16.9049 | $ 8452.45 |
| 1,000+ | $ 16.6164 | $ 16616.40 |
Standard Packaging20/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9985lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 9985lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 52.8W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
The Luminus Chip-on-Board (COB) LED series delivers complete illumination-grade solutions for high-performance lighting applications. The lineup covers a wide lumen range from under 300lm to over 25,000lm, all major color temperatures, and CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, temperature cycling, and humidity testing — making them among the most reliable light sources available. They provide fully qualified LM80 test data and TM21 lumen maintenance results demonstrating performance at 50,000 hours or longer. In addition, Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all LED products comply with REACH and RoHS standards, free from hazardous substances such as lead and mercury.
Features
- High light output and high efficacy, typical values: >7325lm, 140LPW at 3000K, 90CRI, Tj = 85°C; >9390lm, 180LPW at 5000K, 70CRI, Tj = 85°C
- CCT range: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97CRI at most CCTs
- 3 SDCM color binning standard, with 2 SDCM binning available
- Excellent luminous emission uniformity and color angle consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

