Crystek Corporation CRBSCS-01-1244.160
| Manufacturer | |
| MPN | CRBSCS-01-1244.160 |
| LCSC Part # | C20792420 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | Crystek Corporation CRBSCS-01-1244.160 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: Not explicitly specified
- Temperature Range: -40℃ ~ 85℃
- Input Voltage: +5.5V ~ +15V
- Input Current: 60 mA max
- Output: True sine wave
- Frequency Stability: ±150 ppm typical
- Output Power: +5 dBm min
- Start-up Time: 2 ms typical, 5 ms max
- Load: 50Ω
- Second Harmonic: -5 dBc typical
- Sub-harmonic: -25 dBc typical
- Phase Noise (typical): -105 dBc/Hz @ 1 kHz; -133 dBc/Hz @ 10 kHz; -144 dBc/Hz @ 100 kHz; -165 dBc/Hz @ 1 MHz; -166 dBc/Hz @ 10 MHz; -166 dBc/Hz @ 40 MHz
- Aging: <3 ppm first year, <1 ppm/year thereafter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: Not explicitly specified
- Temperature Range: -40℃ ~ 85℃
- Input Voltage: +5.5V ~ +15V
- Input Current: 60 mA max
- Output: True sine wave
- Frequency Stability: ±150 ppm typical
- Output Power: +5 dBm min
- Start-up Time: 2 ms typical, 5 ms max
- Load: 50Ω
- Second Harmonic: -5 dBc typical
- Sub-harmonic: -25 dBc typical
- Phase Noise (typical): -105 dBc/Hz @ 1 kHz; -133 dBc/Hz @ 10 kHz; -144 dBc/Hz @ 100 kHz; -165 dBc/Hz @ 1 MHz; -166 dBc/Hz @ 10 MHz; -166 dBc/Hz @ 40 MHz
- Aging: <3 ppm first year, <1 ppm/year thereafter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

