SUSUMU RG1608P-5762-B-T5
| Manufacturer | |
| MPN | RG1608P-5762-B-T5 |
| LCSC Part # | C2078818 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 57.6kΩ ±0.1% 100mW 0603 |
| Datasheet | SUSUMU RG1608P-5762-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6kΩ | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0492 | $ 0.05 |
| 200+ | $ 0.0191 | $ 3.82 |
| 500+ | $ 0.0184 | $ 9.20 |
| 1,000+ | $ 0.0181 | $ 18.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6kΩ | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B57K6N9 | RESI | 0603 | 3,620 | $ 0.1269 | ||
| ARG03BTC5762 | Viking | 0603 | 3,860 | $ 0.0251 | ||
| ERA-3AEB5762V | PANASONIC | 0603 | 4,650 | $ 0.0782 | ||
| ERA-3VEB5762V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| ERA-3VPB5762V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| RG1608N-5762-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RG1608P-5762-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-5762-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RNCF0603BKE57K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TC0325B5762T5F | UNI-ROYAL | 0603 | 0 | $ 0.0205 | ||
| RT0603BRD0757K6L | YAGEO | 0603 | 0 | $ 0.0354 | ||
| TNPW060357K6BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW060357K6BEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| TNPW060357K6BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD5762B25 | KOA | 0603 | 0 | $ 0.0631 | ||
| BLU0603-5762-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE57K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| TD03G5762BT | FH | 0603 | 0 | $ 0.0454 | ||
| AR03BTCX5762 | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD0757K6L | YAGEO | 0603 | 0 | $ 0.0806 |

