VISHAY CRCW120620K0FKEAHP
| Manufacturer | |
| MPN | CRCW120620K0FKEAHP |
| LCSC Part # | C2078616 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20kΩ ±1% 750mW 1206 |
| Datasheet | VISHAY CRCW120620K0FKEAHP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0776 | $ 0.39 |
| 50+ | $ 0.0758 | $ 3.79 |
| 150+ | $ 0.0746 | $ 11.19 |
| 500+ | $ 0.0734 | $ 36.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
C2078616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CHP1206-FX-2002ELF | BOURNS | 1206 | 0 | $ 0.1833 | ||
| RPC1206FT20K0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| SG73P2BTTD2002D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73P2BRTTD2002F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BRTTD2002D | KOA | 1206 | 0 | $ 0.1882 | ||
| 3503G2B20KFTD | TE Connectivity | 1206 | 0 | $ 0.5642 | ||
| 3503G2B20KFTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| PHP01206E2002BST5 | VISHAY | 1206 | 0 | $ 1.155 | ||
| PRG3216P-2002-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-2002-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 |



