LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLP73K2BR22JTD product image
Images for reference only

TE Connectivity RLP73K2BR22JTD

Manufacturer
MPN
RLP73K2BR22JTD
LCSC Part #
C2078460
Packaging
1206
Customer #
Key Attributes
RES 220mΩ ±5% 500mW 1206
DatasheetTE Connectivity RLP73K2BR22JTD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)500mW
Resistance220mΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃