VISHAY MCT06030C1402FP500
| Manufacturer | |
| MPN | MCT06030C1402FP500 |
| LCSC Part # | C2078256 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 14kΩ ±1% 125mW 0603 |
| Datasheet | VISHAY MCT06030C1402FP500 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 14kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 14kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531 | $ 0.53 |
| 100+ | $ 0.0413 | $ 4.13 |
| 300+ | $ 0.0354 | $ 10.62 |
| 1,000+ | $ 0.031 | $ 31.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 14kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 14kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW060314K0BEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| TNPW060314K0BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| TNPW060314K0BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J14KBTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RNCP0603FTD14K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.006 | ||
| HQ03W5F1402T5E | UNI-ROYAL | 0603 | 0 | $ 0.0057 | ||
| RCS060314K0FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| CRCW060314K0FKEAHP | VISHAY | 0603 | 0 | $ 0.0145 | ||
| RS73G1JTTD1402F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1402F | KOA | 0603 | 0 | $ 0.2366 |

