LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 30A24-P15-25PPM-M-E product image
Images for reference only

Advanced Energy 30A24-P15-25PPM-M-E

Manufacturer
MPN
30A24-P15-25PPM-M-E
LCSC Part #
C20780240
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetAdvanced Energy 30A24-P15-25PPM-M-E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1618.2558$ 1618.26
200+$ 1519.8665$ 303973.30
500+$ 1469.0775$ 734538.75
1,000+$ 1443.9829$ 1443982.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAdvanced Energy
Packaging-
Height-
Switching Frequency-
Ripple Noise-
Function-
Quiescent Supply Current30mA
FeaturesShort Circuit Protection
Output Current(Max)500uA
Capacitive Load(Max)-
Conversion Efficiency-
Type-
Voltage - Supply23V~30V
Number of Outputs1
Output Voltage0V~30kV
Operating Temperature Range+10℃~+45℃
Length-
Output Voltage Accuracy-
Width-

Introduction

AI Translation

The 30A – 40A series of regulated, high voltage DC-DC converters are an extension of the A Series, directly addressing the needs of the miniature PCB or chassis-mount 230 kV application. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.

Features

AI Translation
  • 0 to 30 kV, 35 kV or 40 kV output
  • 4, 15 or 30 watts of output power
  • Maximum Iout capability down to 0 Volts
  • Wide input voltage range
  • Indefinite output short-circuit protection
  • Output current and voltage monitors
  • Fixed-frequency, low-stored-energy design
  • 400,000 hour MTBF @ 65°C (149°F)

  • UL/cUL Recognized Component; CE Mark (LVD and RoHS)

Applications

AI Translation
  • Electrostatic discharge testers
  • Plasma, electrostatic, x -ray, and wire testers