API Delevan 0925R-151K
| Manufacturer | |
| MPN | 0925R-151K |
| LCSC Part # | C20770818 |
| Packaging | - |
| Customer # | |
| Key Attributes | 610mA 150nH ±10% 610mA 120mΩ Shielded Inductor Fixed Inductors RoHS |
| Datasheet | API Delevan 0925R-151K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 610mA | |
| Inductance | 150nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 610mA | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 610mA | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 610mA | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Shielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0775 | $ 5.08 |
| 200+ | $ 2.0262 | $ 405.24 |
| 500+ | $ 1.9593 | $ 979.65 |
| 1,000+ | $ 1.9259 | $ 1925.90 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 610mA | |
| Inductance | 150nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 610mA | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 610mA | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 610mA | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1331R-151K | API Delevan | - | 0 | $ 2.7883 | ||
| 0925-151J | API Delevan | - | 0 | $ 2.2208 | ||
| 0925R-151H | API Delevan | - | 0 | $ 3.2338 | ||
| M1331-151K | API Delevan | SMD,7.7x3.2mm | 0 | $ 25.754 | ||
| MIL1331-151K | API Delevan | SMD,8.3x3.2mm | 0 | $ 21.5566 | ||
| 1641-151K | API Delevan | - | 0 | $ 3.4455 | ||
| 1641R-151K | API Delevan | - | 0 | $ 3.4552 | ||
| 1641R-151J | API Delevan | - | 0 | $ 3.9892 | ||
| 1641R-151H | API Delevan | - | 0 | $ 4.7879 | ||
| 1641-151H | API Delevan | - | 0 | $ 4.8809 |

