VISHAY CRCW0603243RFKEA
| Manufacturer | |
| MPN | CRCW0603243RFKEA |
| LCSC Part # | C2076967 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 243Ω ±1% 100mW 0603 |
| Datasheet | VISHAY CRCW0603243RFKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 243Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 243Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0204 | $ 0.41 |
| 200+ | $ 0.02 | $ 4.00 |
| 600+ | $ 0.0197 | $ 11.82 |
| 2,000+ | $ 0.0194 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 243Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 243Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0603F2430 | SAE | 0603 | 8,500 | $ 0.002 | ||
| FRC0603F2430TS | FOJAN | 0603 | 6,900 | $0.0021 $0.0022 | ||
| GR0603F243RT5G00 | GiantOhm | 0603 | 4,700 | $ 0.0014 | ||
| 0603WAF2430T5E | UNI-ROYAL | 0603 | 4,600 | $ 0.0015 | ||
| ERJ3EKF2430V | PANASONIC | 0603 | 300 | $ 0.0052 | ||
| RC0603FR-07243RL | YAGEO | 0603 | 300 | $ 0.0029 | ||
| CR0603-FX-2430ELF | BOURNS | 0603 | 0 | $ 0.0027 | ||
| RMCS0603FT243R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| RTT032430FTP | RALEC | 0603 | 0 | $ 0.0027 | ||
| WR06X2430FTL | Walsin | 0603 | 0 | $ 0.0022 | ||
| AC0603FR-07243RL | YAGEO | 0603 | 0 | $ 0.0038 | ||
| HP03W5F2430T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| ERJ-S03F2430V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RCS1608F2430CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RMCF0603FT243R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| CRCW0603243RFKTC | VISHAY | 0603 | 0 | $ 0.0179 | ||
| CRCW0603243RFKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RS-03K2430FT | FH | 0603 | 0 | $ 0.0012 | ||
| RMS06FT2430 | TA-I Tech | 0603 | 0 | $ 0.0028 | ||
| AF0603FR-07243RL | YAGEO | 0603 | 0 | $ 0.0226 |



