LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW04022M00FKEDC

Manufacturer
MPN
CRCW04022M00FKEDC
LCSC Part #
C2076961
Packaging
0402
Customer #
Key Attributes
RES 2MΩ ±1% 62.5mW 0402
DatasheetVISHAY CRCW04022M00FKEDC
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance2MΩ
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃