LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW0603102RFKEA

Manufacturer
MPN
CRCW0603102RFKEA
LCSC Part #
C2076676
Packaging
0603
Customer #
Key Attributes
RES 102Ω ±1% 100mW 0603
DatasheetVISHAY CRCW0603102RFKEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance102Ω
Voltage Rating100V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃