LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603365RFKEA product image
Images for reference only

VISHAY CRCW0603365RFKEARoHS

Manufacturer
MPN
CRCW0603365RFKEA
LCSC Part #
C2076658
Packaging
0603
Customer #
Key Attributes
RES 365Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603365RFKEA
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0182$ 0.36
200+$ 0.0177$ 3.54
600+$ 0.0174$ 10.44
2,000+$ 0.0171$ 34.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance365Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece