LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402226KFKED product image
Images for reference only

VISHAY CRCW0402226KFKED

Manufacturer
MPN
CRCW0402226KFKED
LCSC Part #
C2076623
Packaging
0402
Customer #
Key Attributes
RES 226kΩ ±1% 62.5mW 0402
DatasheetVISHAY CRCW0402226KFKED
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0227$ 0.02
200+$ 0.0088$ 1.76
500+$ 0.0085$ 4.25
1,000+$ 0.0084$ 8.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance226kΩ
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ2RKF2263XPANASONIC040212,400$ 0.0056
1RC0402F2263SAE04029,700$ 0.0018
RC0402FR-07226KLYAGEO04029,200$ 0.0017
RC-02K2263FTFH04029,100$ 0.0017
0402WGF2263TCEUNI-ROYAL04027,800$ 0.0007
FRC0402F2263TSFOJAN04026,800$0.0020 $0.0021
RMC10K2263FTHKAMAYA04023,300$ 0.004
RK73H1ETTP2263FKOA04021,250$ 0.0051
GR0402F226KTAG00GiantOhm04027,500$ 0.0008
CR0402FF2263GLIZ04024,600$ 0.0006
CR0402-FX-2263GLFBOURNS04020$ 0.0016
RMCF0402FT226KSEI(Stackpole Electronics Inc.)04020$ 0.0014
RTT022263FTHRALEC04020$ 0.0014
WR04X2263FTLWalsin04020$ 0.0005
AC0402FR-07226KLYAGEO04020$ 0.0025
AF0402FR-07226KLYAGEO04020$ 0.0054
AA0402FR-07226KLYAGEO04020$ 0.0048
CRCW0402226KFKEDCVISHAY04020$ 0.0032
CRCW0402226KFKTDVISHAY04020$ 0.0179
RC0402FR-13226KLYAGEO04020$ 0.0017