LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603100RFKEC product image
Images for reference only

VISHAY CRCW0603100RFKEC

Manufacturer
MPN
CRCW0603100RFKEC
LCSC Part #
C2076608
Packaging
0603
Customer #
Key Attributes
RES 100Ω ±1% 100mW 0603
DatasheetVISHAY CRCW0603100RFKEC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0086$ 0.01
200+$ 0.0034$ 0.68
500+$ 0.0032$ 1.60
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance100Ω
Voltage Rating100V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF1000T5EUNI-ROYAL06037,006,100$ 0.0092
FRC0603F1000TSFOJAN06036,669,600$ 0.0021
CRCW0603100RFKEAVISHAY0603343,700$0.0049 $0.0051
WR06X1000FTLWalsin0603329,200$ 0.0036
ABD03K1000FTFH0603142,200$ 0.0036
CRCW0603100RFKEACVISHAY0603101,300$ 0.008
1RC0603F1000SAE060354,600$ 0.002
QR0603F100RP05ZEVER OHMS060319,300$ 0.0054
RTT031000FTPRALEC060318,800$ 0.003
RCA0603100RFKEAVISHAY06038,860$ 0.0269
CR0603F100RP05ZEVER OHMS06032,700$ 0.0018
RMCF0603FT100RSEI(Stackpole Electronics Inc.)06030$ 0.0046
FRQ0603F1000TSFOJAN06030$0.0029 $0.003
RAT031000FTPRALEC06030$ 0.0037
SCR0603F100RVO06030$ 0.001
RC0603FR-07100RLYAGEO06030$ 0.0061
AC0603FR-07100RLYAGEO06030$ 0.0038
AF0603FR-07100RLYAGEO06030$ 0.0059
RC0603FR-13100RLYAGEO06030$ 0.002
AC0603FR-13100RLYAGEO06030$ 0.0034