LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Banner Engineering Q45UBB63DAQ product image
Images for reference only

Banner Engineering Q45UBB63DAQ

Manufacturer
MPN
Q45UBB63DAQ
LCSC Part #
C20764235
Packaging
-
Customer #
Key Attributes
Ultrasound Proximity Sensors - Industrial
DatasheetBanner Engineering Q45UBB63DAQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 605.6162$ 605.62
200+$ 568.795$ 113759.00
500+$ 549.7876$ 274893.80
1,000+$ 540.3958$ 540395.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerBanner Engineering
Packaging-
Interface Type-
Operating Temperature-25℃~+70℃
Current - Supply100mA
Voltage - Supply12V~24V
Module-
TypeUltrasound
output TypeNPN-NC;PNP-NO
FeaturesBuilt-in digital filtering;Jitter suppression / hysteresis control;Short-Circuit Protection;Pulse suppression

Introduction

AI Translation

This is a piezoelectric proximity-mode sensor with push-button programmable sensing window limits and bipolar discrete outputs. It provides ultrasonic proximity detection over a range of 100mm to 1400mm (4 in to 55 in), with push-button teach-mode programming of sensing window limits and digital filtering for effective rejection of electrical and acoustic noise. Operating voltage is 12V DC to 24V DC with bipolar outputs (one NPN and one PNP), switch-selectable for ON/OFF presence detection or HIGH/LOW level control. Operating temperature range is -25°C to +70°C (-13°F to +158°F), with temperature compensation available on select models. Rugged design for demanding sensing environments, rated IP67, NEMA 6P. Users may choose models with 2m (6.5 ft) or 9m (30 ft) unterminated cables, or models with 7/8 in - 16UNF or M12 quick-disconnect connectors, plus an external enable/disable function for remote gating control. Analog models and additional range options are also available.

Features

AI Translation
  • Ultrasonic proximity sensing range: 100mm to 1400mm (4 in to 55 in)
  • Sensing window limits programmable via push-button teach mode
  • Digital filtering for effective rejection of electrical and acoustic noise
  • Supply voltage: 12V DC to 24V DC
  • Bipolar output: one NPN and one PNP
  • Switch-selectable ON/OFF presence detection or HIGH/LOW level control
  • Operating temperature range: -25°C to +70°C (-13°F to +158°F); temperature compensation available on select models
  • Rugged design for harsh sensing environments; IP67, NEMA 6P rated
  • Available with 2m (6.5 ft) or 9m (30 ft) unterminated cable, or 7/8 in - 16UNF or M12 quick-disconnect connector
  • External enable/disable function for remote gating control

Applications

AI Translation
  • Liquid level control
  • Web tension control
  • Object detection