Silergy SY8368AQQC
| Manufacturer | SilergyAsian Brands |
| MPN | SY8368AQQC |
| LCSC Part # | C207642 |
| Packaging | QFN-12(3x3) |
| Customer # | |
| Key Attributes | High Efficiency Fast Response 8A Continuous, 16A Peak, 28V Input Synchronous Step-Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-12(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 800kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Built-in LDO regulator;Operating status indication | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 8A | |
| Quiescent Current | 100uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The SY8368A develops a high efficiency synchronous step-down DC/DC regulator capable of delivering 8A continuous, 16A peak current.
- The SY8368A operates over a wide input voltage range from 4.0V to 28V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss.
- The SY8368A adopts the instant PWM architecture to achieve fast transient responses for high step down applications and high efficiency at light loads.
- It operates at pseudo-constant frequency of 800kHz under continuous conduction mode to minimize the size of inductor and capacitor.
- 4.0 - 28V Wide Input Voltage Range
- Low RDS(ON) for Internal Switches: 20/10mΩ
- Instant PWM Architecture to Achieve Fast Transient Response
- Internal 600μs Soft-start Limits the Inrush Current
- Pseudo-constant Frequency: 800kHz
- 8A Continuous, 16A Peak Output Current Capability
- ±1% 0.6V Reference Voltage
- Hiccup Mode SCP, OVP
- Thermal Shutdown with Auto Recovery
- RoHS Compliant and Halogen Free
Applications
AI Translation
- LCD-TV/Net-TV/3DTV
- Set Top Box
- Notebook High Power AP
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.758 | $ 0.76 |
| 10+ | $ 0.61 | $ 6.10 |
| 30+ | $ 0.5352 | $ 16.06 |
| 100+ | $ 0.462 | $ 46.20 |
| 500+ | $ 0.4197 | $ 209.85 |
| 1,000+ | $ 0.3969 | $ 396.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-12(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 800kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Built-in LDO regulator;Operating status indication | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 8A | |
| Quiescent Current | 100uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The SY8368A develops a high efficiency synchronous step-down DC/DC regulator capable of delivering 8A continuous, 16A peak current.
- The SY8368A operates over a wide input voltage range from 4.0V to 28V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss.
- The SY8368A adopts the instant PWM architecture to achieve fast transient responses for high step down applications and high efficiency at light loads.
- It operates at pseudo-constant frequency of 800kHz under continuous conduction mode to minimize the size of inductor and capacitor.
- 4.0 - 28V Wide Input Voltage Range
- Low RDS(ON) for Internal Switches: 20/10mΩ
- Instant PWM Architecture to Achieve Fast Transient Response
- Internal 600μs Soft-start Limits the Inrush Current
- Pseudo-constant Frequency: 800kHz
- 8A Continuous, 16A Peak Output Current Capability
- ±1% 0.6V Reference Voltage
- Hiccup Mode SCP, OVP
- Thermal Shutdown with Auto Recovery
- RoHS Compliant and Halogen Free
Applications
AI Translation
- LCD-TV/Net-TV/3DTV
- Set Top Box
- Notebook High Power AP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



