Crystek Corporation RFPRO33-500.000
| Manufacturer | |
| MPN | RFPRO33-500.000 |
| LCSC Part # | C20761680 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | Crystek Corporation RFPRO33-500.000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Crystek's new RFPRO series — the RF Pocket Reference Oscillator — is an industry first! A complete sine wave SAW oscillator has been integrated into a rugged SMA housing. Simply connect a +3.3V DC supply to the SMA female port, and it delivers a clean signal with phase noise of -135dBc/Hz at 10KHz offset. In essence, each RFPRO is a fixed-frequency portable signal generator operating over a temperature range of -20℃ to 70℃. Stock options are available at 500MHz and 1GHz frequency outputs, making them ideal for laboratory use. Operating temperature range: -20°C to +70°C; storage temperature: -45°C to 90°C; input voltage: +3.3V ± 0.15V; frequency vs. temperature (typical): +100ppm / -150ppm; input current: 20mA typical, 25mA maximum; output: sine wave; output power: +7dBm minimum (50Ω load); startup time: 2ms typical, 10ms maximum; second harmonic: -14dBc typical, -10dBc maximum; no sub-harmonics; phase jitter 12KHz~80MHz: 1ps RMS maximum (1-sigma).
Features
- Complete sine wave SAW oscillator integrated in rugged SMA housing
- Operating temperature range -20℃ to 70℃
- 500MHz and 1GHz frequency outputs available in stock
- Output phase noise -135dBc/Hz (10kHz offset)
- Startup time: 2ms typical, 10ms maximum
Applications
- Laboratory use
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Crystek's new RFPRO series — the RF Pocket Reference Oscillator — is an industry first! A complete sine wave SAW oscillator has been integrated into a rugged SMA housing. Simply connect a +3.3V DC supply to the SMA female port, and it delivers a clean signal with phase noise of -135dBc/Hz at 10KHz offset. In essence, each RFPRO is a fixed-frequency portable signal generator operating over a temperature range of -20℃ to 70℃. Stock options are available at 500MHz and 1GHz frequency outputs, making them ideal for laboratory use. Operating temperature range: -20°C to +70°C; storage temperature: -45°C to 90°C; input voltage: +3.3V ± 0.15V; frequency vs. temperature (typical): +100ppm / -150ppm; input current: 20mA typical, 25mA maximum; output: sine wave; output power: +7dBm minimum (50Ω load); startup time: 2ms typical, 10ms maximum; second harmonic: -14dBc typical, -10dBc maximum; no sub-harmonics; phase jitter 12KHz~80MHz: 1ps RMS maximum (1-sigma).
Features
- Complete sine wave SAW oscillator integrated in rugged SMA housing
- Operating temperature range -20℃ to 70℃
- 500MHz and 1GHz frequency outputs available in stock
- Output phase noise -135dBc/Hz (10kHz offset)
- Startup time: 2ms typical, 10ms maximum
Applications
- Laboratory use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

