SUSUMU PRL1632-R018-F-T1
| Manufacturer | |
| MPN | PRL1632-R018-F-T1 |
| LCSC Part # | C2075593 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | 1W 18mΩ Thick Film Resistor 0ppm/℃~+200ppm/℃ ±1% 0612 Chip Resistor - Surface Mount RoHS |
| Datasheet | SUSUMU PRL1632-R018-F-T1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0612 | |
| Power(Watts) | 1W | |
| Resistance | 18mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0612 | |
| Power(Watts) | 1W | |
| Resistance | 18mΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0612 | |
| Power(Watts) | 1W | |
| Resistance | 18mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0612 | |
| Power(Watts) | 1W | |
| Resistance | 18mΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
C2075593 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

