LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec IRFH5406TRPBF-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFH5406TRPBF-VB
LCSC Part #
C20755122
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 60V 50A DFN5x6-8
DatasheetVBsemi Elec IRFH5406TRPBF-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Output Capacitance(Coss)470pF
Current - Continuous Drain(Id)50A
Ciss-Input Capacitance2.65nF
Pd - Power Dissipation136W
Reverse Transfer Capacitance (Crss)225pF
RDS(on)10mΩ@10V
Number1 N-channel
Gate Charge(Qg)47nC@10V
Gate Threshold Voltage (Vgs(th))2V
TypeN-Channel

Features

AI Translation
  • Junction temperature 175°C
  • Trench power MOSFET
  • Material classification: RoHS compliant