LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec SI4427BDY-T1-E3-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
SI4427BDY-T1-E3-VB
LCSC Part #
C20755045
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH 30V 11.6A SO-8
DatasheetVBsemi Elec SI4427BDY-T1-E3-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)380pF
Current - Continuous Drain(Id)11.6A
Ciss-Input Capacitance1.96nF
Pd - Power Dissipation5.6W
Reverse Transfer Capacitance (Crss)325pF
RDS(on)11mΩ@10V
Number1 P-Channel
Gate Charge(Qg)43nC@10V
Gate Threshold Voltage (Vgs(th))3V
TypeP-Channel

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • 100% unclamped inductive switching (UIS) tested
  • RoHS compliant
  • Halogen-free option available

Applications

AI Translation
  • Load Switch
  • Notebook PC
  • Desktop PC