VBsemi Elec FDB33N25TM-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDB33N25TM-VB |
| LCSC Part # | C20755018 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 60A TO-263(D2PAK) |
| Datasheet | VBsemi Elec FDB33N25TM-VB |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 5nF | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 45mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 95nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 5nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 45mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 95nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175 °C
- Novel low thermal resistance package
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Industrial applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 5nF | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 45mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 95nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 5nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 45mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 95nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175 °C
- Novel low thermal resistance package
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Industrial applications
C20755018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



