VBsemi Elec FDB6670AL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDB6670AL-VB |
| LCSC Part # | C20754968 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 98A TO-263(D2PAK) |
| Datasheet | VBsemi Elec FDB6670AL-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss) | 970pF | |
| RDS(on) | 2.7mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 98A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss) | 970pF | |
| RDS(on) | 2.7mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC-DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8098$ 0.6884 | $ 0.69 |
| 10+ | $ 0.6589$ 0.5601 | $ 5.60 |
| 50+ | $ 0.5827$ 0.4953 | $ 24.77 |
| 100+ | $ 0.5081$ 0.4319 | $ 43.19 |
| 500+ | $ 0.4621$ 0.3928 | $ 196.40 |
| 1,000+ | $ 0.4398$ 0.3739 | $ 373.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss) | 970pF | |
| RDS(on) | 2.7mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 98A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss) | 970pF | |
| RDS(on) | 2.7mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC-DC converters
C20754968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SUB75N03-04-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 20 | $0.6613 $0.778 | ||
| SUB85N03-04P-GE3-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 9 | $0.6613 $0.778 | ||
| IRL8113SPBF-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $0.6613 $0.778 | ||
| STB80NE03L-06T4-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $0.6613 $0.778 | ||
| IRL3803S-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 3 | $0.9678 $1.0187 |



