VBsemi Elec AOD480-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AOD480-VB |
| LCSC Part # | C20754919 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 70A TO-252 |
| Datasheet | VBsemi Elec AOD480-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 525pF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 2.201nF | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 370pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V;25nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 525pF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 2.201nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 370pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V;25nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device employs advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. It is suitable for battery protection or other switching applications.
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR gate
- Server
- DC/DC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4001$ 0.3401 | $ 0.34 |
| 10+ | $ 0.3176$ 0.2700 | $ 2.70 |
| 30+ | $ 0.2827$ 0.2403 | $ 7.21 |
| 100+ | $ 0.2382$ 0.2025 | $ 20.25 |
| 500+ | $ 0.2192$ 0.1864 | $ 93.20 |
| 1,000+ | $ 0.2065$ 0.1756 | $ 175.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 525pF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 2.201nF | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 370pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V;25nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 525pF | |
| Current - Continuous Drain(Id) | 70A | |
| Ciss-Input Capacitance | 2.201nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss) | 370pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V;25nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device employs advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. It is suitable for battery protection or other switching applications.
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR gate
- Server
- DC/DC
C20754919 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NTD20N03G-VB | VBsemi Elec | Similar | TO-252 | 10 | $0.3441 $0.4048 | ||
| AOD420-VB | VBsemi Elec | Similar | TO-252 | 38 | $0.3334 $0.3922 | ||
| UTD408L-TN3-R-VB | VBsemi Elec | Similar | TO-252 | 40 | $0.3401 $0.4001 | ||
| NTD4813NHT4G-VB | VBsemi Elec | Similar | TO-252 | 50 | $0.4316 $0.5077 | ||
| AOD402-VB | VBsemi Elec | Similar | TO-252 | 17 | $0.4098 $0.4313 |



