UMW TP358-SR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TP358-SR(UMW) |
| LCSC Part # | C20754800 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General Purpose, 1MHz, Micro-Power CMOS Op-Amps |
| Datasheet | UMW TP358-SR(UMW) |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 45uA | |
| Features | - | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 45uA | |
| Features | - | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
Introduction
UMW TP321/358 are general-purpose single, dual, and quad CMOS op-amps featuring low offset, wide bandwidth, low power consumption, low supply voltage, and rail-to-rail input and output characteristics. These op-amps are stable at unity gain, with a constant 1MHz gain-bandwidth product and 1V/μs slew rate, while each amplifier consumes only 45μA of supply current. The rail-to-rail input and output characteristics allow full utilization of the supply voltage range for signal processing. This combination of features makes the UMW TP321/358 outstanding and cost-effective among RRIO CMOS op-amps. Their ability to minimize errors caused by supply voltage variations over battery life while maintaining high common-mode rejection ratio makes them ideal for battery-powered applications.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Low quiescent current: 45μA/amplifier
- Offset voltage: 5.0mV max
- Offset voltage temperature drift: 2uV/℃
- Input bias current: 10pA
- CMRR/PSRR: 90dB
- Unity-gain stable
- Rail-to-rail input and output
- No phase reversal under input overdrive
- Supply voltage range: 2.1V to 6.0V
- Operating temperature range: -40℃ to 125℃
- ESD rating: 8kV - HBM, 2kV - CDM, 500V - MM
- Popular package types
Applications
- Audio output
- Battery and power control
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 45uA | |
| Features | - | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 45uA | |
| Features | - | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
Introduction
UMW TP321/358 are general-purpose single, dual, and quad CMOS op-amps featuring low offset, wide bandwidth, low power consumption, low supply voltage, and rail-to-rail input and output characteristics. These op-amps are stable at unity gain, with a constant 1MHz gain-bandwidth product and 1V/μs slew rate, while each amplifier consumes only 45μA of supply current. The rail-to-rail input and output characteristics allow full utilization of the supply voltage range for signal processing. This combination of features makes the UMW TP321/358 outstanding and cost-effective among RRIO CMOS op-amps. Their ability to minimize errors caused by supply voltage variations over battery life while maintaining high common-mode rejection ratio makes them ideal for battery-powered applications.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Low quiescent current: 45μA/amplifier
- Offset voltage: 5.0mV max
- Offset voltage temperature drift: 2uV/℃
- Input bias current: 10pA
- CMRR/PSRR: 90dB
- Unity-gain stable
- Rail-to-rail input and output
- No phase reversal under input overdrive
- Supply voltage range: 2.1V to 6.0V
- Operating temperature range: -40℃ to 125℃
- ESD rating: 8kV - HBM, 2kV - CDM, 500V - MM
- Popular package types
Applications
- Audio output
- Battery and power control
- Smoke/gas/environmental sensors
- Medical devices
- Portable instruments and mobile devices
C20754800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
