LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2176092-8 product image
Images for reference only

TE Connectivity 1-2176092-8

Manufacturer
MPN
1-2176092-8
LCSC Part #
C2075455
Packaging
0805
Customer #
Key Attributes
RES 1kΩ ±0.1% 250mW 0805
DatasheetTE Connectivity 1-2176092-8
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3422$ 0.34
10+$ 0.3345$ 3.35
30+$ 0.3299$ 9.90
100+$ 0.3253$ 32.53
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)250mW
Resistance1kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RP73PF2A1K0BTDFTE ConnectivitySimilar0805197$ 0.513
ERA6VEB1001VPANASONICSimilar0805915$ 0.6589
RA73F2A1K0BTDFTE ConnectivitySimilar08054$ 2.9483
ERJPB6B1001VPANASONICSimilar08052,680$ 0.0932
PHP00805E1001BST1VISHAYSimilar08050$ 4.3429
View and Compare All Alternative Parts.