ADI ADUM3301CRWZ-RL
| Manufacturer | |
| MPN | ADUM3301CRWZ-RL |
| LCSC Part # | C207526 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 35kV/us SOIC-16-300mil Digital Isolators RoHS |
| Datasheet | ADI ADUM3301CRWZ-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface;Power-on reset | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 3 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface;Power-on reset | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 3 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | - |
Introduction
The ADuM3300/ADuM3301 are 3-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM3300/ADuM3301 isolators provide three independent isolation channels in a variety of channel configurations and data rates. All models operate with the supply voltage on either side ranging from 3.3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. The ADuM3300/ADuM3301 isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. In comparison to ADuM1300/ADuM1301 isolators, ADuM3300/ADuM3301 isolators contain various circuit and layout changes to provide increased capability relative to system-level IEC 61000-4-x testing (ESD, burst, and surge). The precise capability in these tests for either the ADuM1300/ADuM1301 or ADuM3300/ADuM3301 products is strongly determined by the design and layout of the user's system.
Features
- Enhanced system-level ESD performance per IEC 61000-4-x
- Low power operation
- 5 V operation: 2.0 mA per channel maximum at 0 Mbps to 2 Mbps; 4.1 mA per channel maximum at 10 Mbps; 36 mA per channel maximum at 90 Mbps
- 3.3 V operation: 1.0 mA per channel maximum at 0 Mbps to 2 Mbps; 2.8 mA per channel maximum at 10 Mbps; 17 mA per channel maximum at 90 Mbps
- Bidirectional communication
- 3.3 V/5 V level translation
- High temperature operation: 105°C
- High data rate: dc to 90 Mbps (NRZ)
- Precise timing characteristics
- 2 ns maximum pulse width distortion
- 2 ns maximum channel-to-channel matching
- High common-mode transient immunity: >25 kV/μs
- Output enable function
- 16-lead SOIC wide body, RoHS-compliant package
- Safety and regulatory approvals: UL recognition: 2500 V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 560V peak; CQC Certification per GB4943.1-2011
Applications
- General-purpose multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface;Power-on reset | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 3 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface;Power-on reset | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 3 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | - |
Introduction
The ADuM3300/ADuM3301 are 3-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM3300/ADuM3301 isolators provide three independent isolation channels in a variety of channel configurations and data rates. All models operate with the supply voltage on either side ranging from 3.3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. The ADuM3300/ADuM3301 isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. In comparison to ADuM1300/ADuM1301 isolators, ADuM3300/ADuM3301 isolators contain various circuit and layout changes to provide increased capability relative to system-level IEC 61000-4-x testing (ESD, burst, and surge). The precise capability in these tests for either the ADuM1300/ADuM1301 or ADuM3300/ADuM3301 products is strongly determined by the design and layout of the user's system.
Features
- Enhanced system-level ESD performance per IEC 61000-4-x
- Low power operation
- 5 V operation: 2.0 mA per channel maximum at 0 Mbps to 2 Mbps; 4.1 mA per channel maximum at 10 Mbps; 36 mA per channel maximum at 90 Mbps
- 3.3 V operation: 1.0 mA per channel maximum at 0 Mbps to 2 Mbps; 2.8 mA per channel maximum at 10 Mbps; 17 mA per channel maximum at 90 Mbps
- Bidirectional communication
- 3.3 V/5 V level translation
- High temperature operation: 105°C
- High data rate: dc to 90 Mbps (NRZ)
- Precise timing characteristics
- 2 ns maximum pulse width distortion
- 2 ns maximum channel-to-channel matching
- High common-mode transient immunity: >25 kV/μs
- Output enable function
- 16-lead SOIC wide body, RoHS-compliant package
- Safety and regulatory approvals: UL recognition: 2500 V rms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 560V peak; CQC Certification per GB4943.1-2011
Applications
- General-purpose multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
C207526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



