SUSUMU RR0816Q-200-D
| Manufacturer | |
| MPN | RR0816Q-200-D |
| LCSC Part # | C2075100 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 20Ω ±0.5% 62.5mW 0603 |
| Datasheet | SUSUMU RR0816Q-200-D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 20Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0081 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.003 | $ 1.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 20Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTX0320R0DETP | RALEC | 0603 | 2,600 | $ 0.0096 | ||
| AR03DTCX0200 | Viking | 0603 | 200 | $ 0.0123 | ||
| RT0603CRE0720RL | YAGEO | 0603 | 1,750 | $ 0.0195 | ||
| AR03BTDX0200 | Viking | 0603 | 6,160 | $ 0.028 | ||
| RT0603BRE0720RL | YAGEO | 0603 | 2,920 | $ 0.0291 | ||
| RN73R1JTTD20R0D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DKC20R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0581 | ||
| AR03DTDX0200 | Viking | 0603 | 0 | $ 0.0124 | ||
| TNPW060320R0DHEA | VISHAY | 0603 | 0 | $ 0.0482 | ||
| RNCF0603DTE20R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE20R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| ARG03DTC0200 | Viking | 0603 | 0 | $ 0.0077 | ||
| RT0603DRD0720RL | YAGEO | 0603 | 0 | $ 0.0134 | ||
| RN73R1JTTD20R0C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE0720R0L | YAGEO | 0603 | 0 | $ 0.0515 | ||
| TNPW060320R0DHTA | VISHAY | 0603 | 0 | $ 0.127 | ||
| RNCF0603BTC20R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| TNPW060320R0BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| RT0603CRD0720RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD0720RL | YAGEO | 0603 | 0 | $ 0.0857 |

