LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AEB8871X product image
Images for reference only

PANASONIC ERA-2AEB8871X

Manufacturer
MPN
ERA-2AEB8871X
LCSC Part #
C2074964
Packaging
0402
Customer #
Key Attributes
RES 8870Ω ±0.1% 0.063W 0402
DatasheetPANASONIC ERA-2AEB8871X
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0446$ 0.04
200+$ 0.0173$ 3.46
500+$ 0.0167$ 8.35
1,000+$ 0.0164$ 16.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance8.87kΩ
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ARG02BTC8871VikingSimilar04021,020$ 0.0253
TC0210B8871TCCUNI-ROYALSimilar04029,250$ 0.1373
TNPW04028K87BEEDVISHAYSimilar04020$ 0.0986
RP73PF1E8K87BTDFTE ConnectivitySimilar04020$ 0.0904
RT0402BRD078K87LYAGEOSimilar04020$ 0.0129
View and Compare All Alternative Parts.