ADI AD8033ARZ
| Manufacturer | |
| MPN | AD8033ARZ |
| LCSC Part # | C207460 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | FastFET Op Amps |
| Datasheet | ADI AD8033ARZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 80V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 80MHz | |
| Quiescent Current | 3.3mA | |
| Features | High capacitive load driving | |
| Input Voltage Noise Density | 11nV/√Hz@100kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 80V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 80MHz | |
| Quiescent Current | 3.3mA | |
| Features | High capacitive load driving | |
| Input Voltage Noise Density | 11nV/√Hz@100kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~24V |
Introduction
The AD8033/AD8034 FastFET amplifiers are voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8033 is a single amplifier and the AD8034 is a dual amplifier. The AD8033/AD8034 FastFET op amps offer significant performance improvements over other low cost FET amps, such as low noise (11 nV/√Hz and 0.7 fA/√Hz) and high speed 80 MHz bandwidth and 80 V/μs slew rate. With a wide supply voltage range from 5 V to 24 V and fully operational on a single supply, the AD8033/AD8034 amplifiers work in more applications than similarly priced FET input amplifiers. In addition, the AD8033/AD8034 have rail-to-rail outputs for added versatility. Despite their low cost, the amplifiers provide excellent overall performance. They offer a high common-mode rejection of -100 dB, low input offset voltage of 2 mV maximum, and low noise of 11 nV/√Hz. The AD8033/AD8034 amplifiers only draw 3.3 mA/amplifier of quiescent current while having the capability of delivering up to 40 mA of load current. They are rated to work over the industrial temperature range of -40°C to +85°C without a premium over commercial grade products.
Features
- FET input amplifier 1 pA typical input bias current
- Very low cost
- High speed 80 MHz, -3 dB bandwidth (G=+1), 80 V/μs slew rate (G=+2)
- Low noise 11 nV/√Hz (f=100 kHz), 0.7 fA/√Hz (f=100 kHz)
- Wide supply voltage range: 5 V to 24 V
- Low offset voltage: 1 mV typical
- Single-supply and rail-to-rail output
- High common-mode rejection ratio: -100 dB
- Low power: 3.3 mA/amplifier typical supply current
- No phase reversal
- Small packaging: 8-lead SOIC, 8-lead SOT-23, and 5-lead SC70
Applications
- Instrumentation
- Filters
- Level shifting
- Buffering
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 80V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 80MHz | |
| Quiescent Current | 3.3mA | |
| Features | High capacitive load driving | |
| Input Voltage Noise Density | 11nV/√Hz@100kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 40mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 80V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Gain Bandwidth Product | 80MHz | |
| Quiescent Current | 3.3mA | |
| Features | High capacitive load driving | |
| Input Voltage Noise Density | 11nV/√Hz@100kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~24V |
Introduction
The AD8033/AD8034 FastFET amplifiers are voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8033 is a single amplifier and the AD8034 is a dual amplifier. The AD8033/AD8034 FastFET op amps offer significant performance improvements over other low cost FET amps, such as low noise (11 nV/√Hz and 0.7 fA/√Hz) and high speed 80 MHz bandwidth and 80 V/μs slew rate. With a wide supply voltage range from 5 V to 24 V and fully operational on a single supply, the AD8033/AD8034 amplifiers work in more applications than similarly priced FET input amplifiers. In addition, the AD8033/AD8034 have rail-to-rail outputs for added versatility. Despite their low cost, the amplifiers provide excellent overall performance. They offer a high common-mode rejection of -100 dB, low input offset voltage of 2 mV maximum, and low noise of 11 nV/√Hz. The AD8033/AD8034 amplifiers only draw 3.3 mA/amplifier of quiescent current while having the capability of delivering up to 40 mA of load current. They are rated to work over the industrial temperature range of -40°C to +85°C without a premium over commercial grade products.
Features
- FET input amplifier 1 pA typical input bias current
- Very low cost
- High speed 80 MHz, -3 dB bandwidth (G=+1), 80 V/μs slew rate (G=+2)
- Low noise 11 nV/√Hz (f=100 kHz), 0.7 fA/√Hz (f=100 kHz)
- Wide supply voltage range: 5 V to 24 V
- Low offset voltage: 1 mV typical
- Single-supply and rail-to-rail output
- High common-mode rejection ratio: -100 dB
- Low power: 3.3 mA/amplifier typical supply current
- No phase reversal
- Small packaging: 8-lead SOIC, 8-lead SOT-23, and 5-lead SC70
Applications
- Instrumentation
- Filters
- Level shifting
- Buffering
C207460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



