ADI ADT6401SRJZ-RL7
| Manufacturer | |
| MPN | ADT6401SRJZ-RL7 |
| LCSC Part # | C207426 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Thermostats - Solid State RoHS |
| Datasheet | ADI ADT6401SRJZ-RL7 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -55℃~+125℃;-55℃~+125℃ | |
| Interface | - | |
| Temperature Conversion Time | 30ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -55℃~+125℃;-55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Temperature Conversion Time | 30ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -55℃~+125℃;-55℃~+125℃ | |
| Interface | - | |
| Temperature Conversion Time | 30ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -55℃~+125℃;-55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Temperature Conversion Time | 30ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Help & FeedbackShow similar products (0) >
C207426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



