LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG902BRMZ product image
  • ADG902BRMZ thumbnail 1
  • ADG902BRMZ thumbnail 2
  • ADG902BRMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG902BRMZRoHS

Manufacturer
MPN
ADG902BRMZ
LCSC Part #
C207407
Packaging
MSOP-8
Customer #
Key Attributes
0 Hz to 4.5 GHz SPST Switches
Datasheetpdf iconADI ADG902BRMZ
In-Stock: 421
421 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5849$ 2.58
10+$ 2.2085$ 22.09
30+$ 1.9732$ 59.20
100+$ 1.5821$ 158.21
500+$ 1.4718$ 735.90
1,000+$ 1.4247$ 1424.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerADI
PackagingMSOP-8
Frequency range0Hz~2.5GHz
FeaturesIntegrated control logic
Voltage - Supply1.65V~2.75V
P1dB17dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ADG901/ADG902 are wideband switches that use a complementary metal-oxide semiconductor (CMOS) process to provide high isolation and low insertion loss to 1 GHz. The ADG901 is an absorptive (matched) switch with 50 Ω terminated shunt legs, while the ADG902 is a reflective switch. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. These switches enable the user to pass dc signals up to 0.5 V without the use of a dc blocking capacitor. They have on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited to wireless applications and general-purpose high frequency switching.

Features

AI Translation
  • ADG901 absorptive switch
  • ADG902 reflective switch
  • Enables user to pass dc signals up to 0.5 V without dc blocking capacitor
  • Operational from 0 Hz up to 4.5 GHz at −3 dB frequency
  • 40 dB off isolation at 1 GHz typical
  • 0.8 dB insertion loss at 1 GHz typical
  • 17 dBm P1dB at 1 GHz typical
  • Available in 3 mm×3 mm, 8-lead MSOP and 8-lead LFCSP
  • < 1 μA power consumption
  • CMOS/LVTTL control logic
  • Specified at 1.65 V to 2.75 V

Applications

AI Translation
  • Wireless communications
  • General purpose RF switching
  • Dual-band applications
  • High speed filter selection
  • Digital transceiver front-end switch
  • IF switching
  • Tuner modules
  • Antenna diversity switching list