VISHAY CRCW0201100RJNED
| Manufacturer | |
| MPN | CRCW0201100RJNED |
| LCSC Part # | C2073627 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 50mW 0201 |
| Datasheet | VISHAY CRCW0201100RJNED |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 100Ω | |
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,750
1,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0204 | $ 1.02 |
| 500+ | $ 0.0161 | $ 8.05 |
| 1,500+ | $ 0.0137 | $ 20.55 |
| 10,000+ | $ 0.0122 | $ 122.00 |
| 20,000+ | $ 0.011 | $ 220.00 |
| 50,000+ | $ 0.0103 | $ 515.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 100Ω | |
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0201J0101 | SAE | 0201 | 105,100 | $ 0.0012 | ||
| 0201WMJ0101TEE | UNI-ROYAL | 0201 | 11,100 | $ 0.0017 | ||
| NQ01WMJ0101TEE | UNI-ROYAL | 0201 | 200 | $ 0.0021 | ||
| RC0201JR-07100RL | YAGEO | 0201 | 466,300 | $ 0.0024 | ||
| RC-01W101JT | FH | 0201 | 32,000 | $ 0.0011 | ||
| RTT01101JTH | RALEC | 0201 | 13,600 | $ 0.0013 | ||
| WR02X101JALV | Walsin | 0201 | 12,500 | $ 0.0052 | ||
| WR02X101JAL | Walsin | 0201 | 100 | $ 0.0013 | ||
| CRCW0201100RFNED | VISHAY | 0201 | 5,880 | $ 0.0241 | ||
| CRCW0201100RJNEE | VISHAY | 0201 | 0 | $ 0.003 | ||
| RK73B1HTTC101J | KOA | 0201 | 0 | $ 0.0044 | ||
| RK73B1HRTTC101J | KOA | 0201 | 0 | $ 0.0175 | ||
| RMCF0201JT100R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0018 | ||
| CQ01WMJ0101TEE | UNI-ROYAL | 0201 | 0 | $ 0.0013 | ||
| FRC0201J101 TS | FOJAN | 0201 | 0 | $ 0.0008 | ||
| CR0201AFW-1000GLF | BOURNS | 0201 | 0 | $ 0.0029 | ||
| CR0201AFW-1000GAS | BOURNS | 0201 | 0 | $ 0.0062 | ||
| RMC1/20-101JPA | KAMAYA | 0201 | 0 | $ 0.0083 | ||
| CR25101J | Meritek | 0201 | 0 | $ 0.004 | ||
| WR02X101JTL | Walsin | 0201 | 0 | $0.0002 $0.0015 |



