LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0603B470KE1 product image
  • CPF0603B470KE1 thumbnail 1
  • CPF0603B470KE1 thumbnail 2
  • CPF0603B470KE1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity CPF0603B470KE1

Manufacturer
MPN
CPF0603B470KE1
LCSC Part #
C2073554
Packaging
0603
Customer #
Key Attributes
RES 470kΩ ±0.1% 62.5mW 0603
DatasheetTE Connectivity CPF0603B470KE1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)62.5mW
Resistance470kΩ
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃