ISSI IS25WX128-JHLE
| Manufacturer | ISSIAsian Brands |
| MPN | IS25WX128-JHLE |
| LCSC Part # | C20733790 |
| Packaging | - |
| Customer # | |
| Key Attributes | 128Mbit 1.7V~2V 200MHz SPI Memory RoHS |
| Datasheet | ISSI IS25WX128-JHLE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ECC error correction | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Clock Frequency | 200MHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ECC error correction |
| Type | Description | |
|---|---|---|
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Clock Frequency | 200MHz | |
| Interface | SPI |
Introduction
ISSI’s Octal Memory is a portfolio of high-speed, low pin count memory products that utilize the JEDEC xSPI interface. The Octal (xSPI) interface enhances system performance, simplifies design, and reduces system cost. ISSI’s new family of Octal products include: Octal (xSPI) Flash, Octal RAM, and Octal MCP solutions. Octal (xSPI) Flash memory delivers the performance needed from embedded systems that require fast instant boot times. ISSI’s Octal flash delivers 400 MB/s of read bandwidth, which is over 4x times faster than a Quad SPI Flash. Octal RAM memory also delivers 400 MB/s of read throughput in a space savings package. These devices are ideal for SoCs with limited on-board RAM and provide the system with fast read and write operations. MCP solutions that implement both Octal (xSPI) Flash and Octal RAM devices are available from ISSI. The combined solution further shrinks the necessary footprint needed by having two separate devices combined into one on the board. The combined devices share a single xSpl bus and are available in a space savings 24-BGA package. The new family of Octal Bus xSPI compliant devices meet the demand for instant-on high performance applications that are required by the Automotive, Industrial, Medical, Networking, and Consumer Markets. AEC-Q100 support with temperatures up to 1250c are available.
Features
- Temperature Grades:
- Industrial Temp Grade [-40℃ to +85℃]
- Extended Temp Grade [-40℃ to +105℃]
- Automotive Grade A3 [-40℃ to +125℃]
- Industry Standard Package: 24-TFBGA
- Interface: JEDEC xSPI standard compliant
- Single Supply Voltage: 1.8V (1.7–1.95V) or 3V (2.7–3.6V) support
- Densities:
- xSPI Flash: 32Mb to 2Gb
- Octal RAM: 128Mb – 256Mb
- Performance: Up to 200 MHz in x8 double data rate (DDR) with DQS (data strobe), up to 400 MB/s read throughput
- xSPI (Octal) Flash: Octal (xSPI) Interface – Low Pin Count
Applications
- Instrument Clusters
- Industrial Controls
- Infotainment consoles
- Medical Devices
- Telematics
- Safety Systems (ADAS)
- Wireless Access Points
- Smart TV STB
- 4G LTE Base Stations
- HDD
- Routers & Switches
- Printers
- Home Networking
- Gaming
- Smart Grid
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5309 | $ 6.53 |
| 200+ | $ 2.6058 | $ 521.16 |
| 480+ | $ 2.5192 | $ 1209.22 |
| 960+ | $ 2.4767 | $ 2377.63 |
Standard Packaging480/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ECC error correction | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Clock Frequency | 200MHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ECC error correction |
| Type | Description | |
|---|---|---|
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Clock Frequency | 200MHz | |
| Interface | SPI |
Introduction
ISSI’s Octal Memory is a portfolio of high-speed, low pin count memory products that utilize the JEDEC xSPI interface. The Octal (xSPI) interface enhances system performance, simplifies design, and reduces system cost. ISSI’s new family of Octal products include: Octal (xSPI) Flash, Octal RAM, and Octal MCP solutions. Octal (xSPI) Flash memory delivers the performance needed from embedded systems that require fast instant boot times. ISSI’s Octal flash delivers 400 MB/s of read bandwidth, which is over 4x times faster than a Quad SPI Flash. Octal RAM memory also delivers 400 MB/s of read throughput in a space savings package. These devices are ideal for SoCs with limited on-board RAM and provide the system with fast read and write operations. MCP solutions that implement both Octal (xSPI) Flash and Octal RAM devices are available from ISSI. The combined solution further shrinks the necessary footprint needed by having two separate devices combined into one on the board. The combined devices share a single xSpl bus and are available in a space savings 24-BGA package. The new family of Octal Bus xSPI compliant devices meet the demand for instant-on high performance applications that are required by the Automotive, Industrial, Medical, Networking, and Consumer Markets. AEC-Q100 support with temperatures up to 1250c are available.
Features
- Temperature Grades:
- Industrial Temp Grade [-40℃ to +85℃]
- Extended Temp Grade [-40℃ to +105℃]
- Automotive Grade A3 [-40℃ to +125℃]
- Industry Standard Package: 24-TFBGA
- Interface: JEDEC xSPI standard compliant
- Single Supply Voltage: 1.8V (1.7–1.95V) or 3V (2.7–3.6V) support
- Densities:
- xSPI Flash: 32Mb to 2Gb
- Octal RAM: 128Mb – 256Mb
- Performance: Up to 200 MHz in x8 double data rate (DDR) with DQS (data strobe), up to 400 MB/s read throughput
- xSPI (Octal) Flash: Octal (xSPI) Interface – Low Pin Count
Applications
- Instrument Clusters
- Industrial Controls
- Infotainment consoles
- Medical Devices
- Telematics
- Safety Systems (ADAS)
- Wireless Access Points
- Smart TV STB
- 4G LTE Base Stations
- HDD
- Routers & Switches
- Printers
- Home Networking
- Gaming
- Smart Grid
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

