MEAN WELL HLG-320H-C3500A
| Manufacturer | MEAN WELLAsian Brands |
| MPN | HLG-320H-C3500A |
| LCSC Part # | C20733354 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers RoHS |
| Datasheet | MEAN WELL HLG-320H-C3500A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
HLG - 320H - C series is a 320W LED AC/DC LED driver featuring the constant current mode and high voltage output. HLG - 320H - C operates from 90~305VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40°C ~ +85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG - 320H - C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Features
- Constant Current mode output
- Metal housing with ClassⅠdesign
- Built - in active PFC function
- IP67 / IP65 design for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming
- Typical lifetime >62000 hours
Applications
- LED street lighting
- LED fishing lamp
- LED harbor lighting
- LED building architectural lighting
- LED greenhouse lighting
- LED bay lighting
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 66.8134 | $ 66.81 |
Standard Packaging8/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
HLG - 320H - C series is a 320W LED AC/DC LED driver featuring the constant current mode and high voltage output. HLG - 320H - C operates from 90~305VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40°C ~ +85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG - 320H - C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Features
- Constant Current mode output
- Metal housing with ClassⅠdesign
- Built - in active PFC function
- IP67 / IP65 design for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming
- Typical lifetime >62000 hours
Applications
- LED street lighting
- LED fishing lamp
- LED harbor lighting
- LED building architectural lighting
- LED greenhouse lighting
- LED bay lighting
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

