TI TPS62826DMQR
| Manufacturer | |
| MPN | TPS62826DMQR |
| LCSC Part # | C2073319 |
| Packaging | VSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 2.4V to 5.5V input, 1A/2A/3A/4A step-down converter |
| Datasheet | TI TPS62826DMQR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Hiccup current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 600mV~4V | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Hiccup current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 600mV~4V | |
| Quiescent Current | 4uA |
Introduction
The TPS6282x is a family of easy-to-use synchronous step-down DC/DC converters with an ultra-low quiescent current of only 4μA. Based on DCS-Control topology, the devices offer fast transient response. With an internal voltage reference, the series regulates output voltage below 0.6V with 1% high feedback voltage accuracy over a junction temperature range of -40°C to 125°C. The device family offers pin-to-pin and BOM-to-BOM compatibility. The complete solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or one 22μF output capacitor.
Features
- DCS-Control™ topology
- 1% feedback or output voltage accuracy (over full temperature range)
- Up to 97% efficiency
- 26mΩ and 25mΩ internal power MOSFETs
- 2.4V to 5.5V input voltage range
- 4μA operating quiescent current
- 2.2MHz switching frequency
- Adjustable output voltage range: 0.6V to 4V
- Power save mode for light-load efficiency
- 100% duty cycle for minimum dropout with active output discharge
- Power good output
- Thermal shutdown protection
- Hiccup short-circuit protection
- Forced PWM version supports CCM operation
- Create custom designs with TPS6282x using WEBENCH® Power Designer
Applications
- Solid State Drives
- Portable Electronics
- Analog Security Cameras and IP Network Cameras
- Industrial PCs
- Multifunction Printers
- General-Purpose Point-of-Load
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Hiccup current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 600mV~4V | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Hiccup current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 600mV~4V | |
| Quiescent Current | 4uA |
Introduction
The TPS6282x is a family of easy-to-use synchronous step-down DC/DC converters with an ultra-low quiescent current of only 4μA. Based on DCS-Control topology, the devices offer fast transient response. With an internal voltage reference, the series regulates output voltage below 0.6V with 1% high feedback voltage accuracy over a junction temperature range of -40°C to 125°C. The device family offers pin-to-pin and BOM-to-BOM compatibility. The complete solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or one 22μF output capacitor.
Features
- DCS-Control™ topology
- 1% feedback or output voltage accuracy (over full temperature range)
- Up to 97% efficiency
- 26mΩ and 25mΩ internal power MOSFETs
- 2.4V to 5.5V input voltage range
- 4μA operating quiescent current
- 2.2MHz switching frequency
- Adjustable output voltage range: 0.6V to 4V
- Power save mode for light-load efficiency
- 100% duty cycle for minimum dropout with active output discharge
- Power good output
- Thermal shutdown protection
- Hiccup short-circuit protection
- Forced PWM version supports CCM operation
- Create custom designs with TPS6282x using WEBENCH® Power Designer
Applications
- Solid State Drives
- Portable Electronics
- Analog Security Cameras and IP Network Cameras
- Industrial PCs
- Multifunction Printers
- General-Purpose Point-of-Load
C2073319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



