LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMS3655AMRNLR

Manufacturer
MPN
LMS3655AMRNLR
LCSC Part #
C2072976
Packaging
VQFN-22(4x5)
Customer #
Key Attributes
Synchronous DC/DC step-down converter
DatasheetTI LMS3655AMRNLR
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-22(4x5)
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching360kHz~440kHz
FunctionStep-down type
Number of Outputs1
FeaturesEMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Operating status indication;Hiccup current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage3.5V~36V
Switch tube (built-in/external)Built-in
Output Voltage1V~15V
Output Current5.5A
Quiescent Current16uA

Introduction

AI Translation

The LMS3655 synchronous buck regulator is optimized for high-performance applications, offering an adjustable output of 1V to 20V. Seamless transitions between PWM and PFM modes, combined with low quiescent current, ensure high efficiency and excellent transient response across all load conditions. Advanced high-speed circuitry enables the LMS3655 to regulate a 24V input to a 3.3V output (400kHz fixed frequency) while supporting a continuous load current of 5.5A. The innovative frequency foldback architecture allows the device to generate a 3.3V output from an input voltage as low as 3.5V. An input voltage range up to 36V with transient tolerance up to 42V simplifies input surge protection design. The open-drain reset output features built-in filtering and delay, providing accurate system status indication. This eliminates the need for additional supervisory components, saving cost and board space.

Features

AI Translation
  • 96% peak efficiency at 12V-to-5V conversion
  • Low EMI and minimal switching node ringing
  • Pseudo-random spread spectrum 400kHz (±10%) fixed switching frequency
  • -40°C to +150°C junction temperature range
  • External frequency synchronization
  • RESET output with internal filter and 3ms release timer
  • Automatic light-load mode for improved efficiency
  • Pin-selectable forced PWM mode
  • Integrated compensation, soft-start, current limiting, thermal shutdown, and UVLO
  • 0.35V dropout at 3.5A load at 25°C (typical)
  • 32μA IQ_VIN: quiescent current at 3.3V_OUT with no load (typical)
  • 5.5A continuous load current
  • Adjustable output voltage (1V to 20V)
  • ±1.5% reference voltage tolerance
  • 4mm×5mm, 0.5mm pitch SON package

Applications

AI Translation
  • Noise-sensitive medical applications
  • Telecommunications
  • High-performance industrial