ADI EVAL-AD7732EBZ
| Manufacturer | |
| MPN | EVAL-AD7732EBZ |
| LCSC Part # | C20727103 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet | ADI EVAL-AD7732EBZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - | |
| Number of Channels | 2 | |
| Features | Auto calibration;Multiplexers;Fault detection |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Features | Auto calibration;Multiplexers;Fault detection |
Introduction
The AD7732 is a high precision, high throughput analog front end. True 16-bit p-p resolution is achievable with a total conversion time of 500 μs (2 kHz channel switching), making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to a 15.4 kHz. The analog front end features two fully differential input channels with unipolar or true bipolar input ranges to ±10 V while operating from a single +5 V analog supply. The part has an overrange and underrange detection capability and accepts an analog input overvoltage to ±16.5 V without degrading the performance of the adjacent channels. The differential reference input features “No-Reference” detect capability. The ADC also supports per channel system calibration options. The digital serial interface can be configured for 3-wire operation and is compatible with microcontrollers and digital signal processors. All interface inputs are Schmitt triggered. The part is specified for operation over the extended industrial temperature range of -40°C to +105°C.
Features
- High resolution ADC 24 bits no missing codes ±0.0015% nonlinearity
- Optimized for fast channel switching 18-bit p-p resolution (21 bits effective) at 500 Hz 16-bit p-p resolution (19 bits effective) at 2 kHz 14-bit p-p resolution (18 bits effective) at 15 kHz
- On-chip per channel system calibration
- 2 fully differential analog inputs Input ranges +5 V, ±5 V, +10 V, ±10 V
- Overvoltage tolerant Up to ±16.5 V not affecting adjacent channel Up to ±50 V absolute maximum
- 3-wire serial interface SPI, QSPI, MICROWIRE, and DSP compatible Schmitt trigger on logic inputs
- Single-supply operation 5 V analog supply 3 V or 5 V digital supply
- Package: 28-lead TSSOP
Applications
- PLCs/DCS
- Multiplexing applications
- Process control
- Industrial instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 178.3901 | $ 178.39 |
| 200+ | $ 71.1802 | $ 14236.04 |
| 500+ | $ 68.8017 | $ 34400.85 |
| 1,000+ | $ 67.6261 | $ 67626.10 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - | |
| Number of Channels | 2 | |
| Features | Auto calibration;Multiplexers;Fault detection |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ADI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Features | Auto calibration;Multiplexers;Fault detection |
Introduction
The AD7732 is a high precision, high throughput analog front end. True 16-bit p-p resolution is achievable with a total conversion time of 500 μs (2 kHz channel switching), making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to a 15.4 kHz. The analog front end features two fully differential input channels with unipolar or true bipolar input ranges to ±10 V while operating from a single +5 V analog supply. The part has an overrange and underrange detection capability and accepts an analog input overvoltage to ±16.5 V without degrading the performance of the adjacent channels. The differential reference input features “No-Reference” detect capability. The ADC also supports per channel system calibration options. The digital serial interface can be configured for 3-wire operation and is compatible with microcontrollers and digital signal processors. All interface inputs are Schmitt triggered. The part is specified for operation over the extended industrial temperature range of -40°C to +105°C.
Features
- High resolution ADC 24 bits no missing codes ±0.0015% nonlinearity
- Optimized for fast channel switching 18-bit p-p resolution (21 bits effective) at 500 Hz 16-bit p-p resolution (19 bits effective) at 2 kHz 14-bit p-p resolution (18 bits effective) at 15 kHz
- On-chip per channel system calibration
- 2 fully differential analog inputs Input ranges +5 V, ±5 V, +10 V, ±10 V
- Overvoltage tolerant Up to ±16.5 V not affecting adjacent channel Up to ±50 V absolute maximum
- 3-wire serial interface SPI, QSPI, MICROWIRE, and DSP compatible Schmitt trigger on logic inputs
- Single-supply operation 5 V analog supply 3 V or 5 V digital supply
- Package: 28-lead TSSOP
Applications
- PLCs/DCS
- Multiplexing applications
- Process control
- Industrial instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

