KEMET ESY226M050AE2KA
| Manufacturer | |
| MPN | ESY226M050AE2KA |
| LCSC Part # | C20725140 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | 50V ±20% 22uF 260mΩ@100kHz Through Hole,D6.3xL7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ESY226M050AE2KA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 300mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ@100kHz | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 300mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ@100kHz | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 300mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ@100kHz | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.3xL7mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 300mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ@100kHz | |
| Height - Seated (Max) | 7mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
C20725140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



