KEMET EST567M050AL4AA
| Manufacturer | |
| MPN | EST567M050AL4AA |
| LCSC Part # | C20725089 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50V ±20% 560uF 120mΩ@100kHz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET EST567M050AL4AA |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 1.95A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.95A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7444 | $ 1.74 |
| 200+ | $ 0.6969 | $ 139.38 |
| 400+ | $ 0.673 | $ 269.20 |
| 1,000+ | $ 0.6619 | $ 661.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 1.95A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.95A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 13mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESY567M050AL4AA | KEMET | - | 0 | $ 0.5032 |

