HRS DF13E-30DP-1.25V(65)
| Manufacturer | |
| MPN | DF13E-30DP-1.25V(65) |
| LCSC Part # | C20724664 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.25mm Pin Header Surface Mount,Vertical 30P Beige 2x15P 2 1.25mm Headers, Male Pins |
| Datasheet | HRS DF13E-30DP-1.25V(65) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 30P | |
| Color | Beige | |
| Pin Structure | 2x15P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Number of PINs | 30P | |
| Color | Beige | |
| Pin Structure | 2x15P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4363 | $ 1.44 |
| 209+ | $ 0.5739 | $ 119.95 |
| 494+ | $ 0.5539 | $ 273.63 |
| 1,007+ | $ 0.5446 | $ 548.41 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 30P | |
| Color | Beige | |
| Pin Structure | 2x15P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Number of PINs | 30P | |
| Color | Beige | |
| Pin Structure | 2x15P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

