LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEMTECH TS30111-M033QFNR

Manufacturer
MPN
TS30111-M033QFNR
LCSC Part #
C2072106
Packaging
TQFN-16-EP(3x3)
Customer #
Key Attributes
High Efficiency 700mA Synchronous Buck DC/DC Regulator
DatasheetSEMTECH TS30111-M033QFNR
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSEMTECH
PackagingTQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode;Operating status indication
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~16V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current700mA
Quiescent Current5.2mA

Introduction

AI Translation

TS30111 is a DC/DC synchronous switching regulator featuring fully integrated power switches, internal compensation, and comprehensive fault protection. The 1MHz switching frequency allows the use of small filter components, minimizing board space and reducing BOM cost. The TS30111 uses current-mode feedback in normal regulated PWM mode. When the regulator is in standby mode (EN pin low), the device draws less than 10µA of quiescent current. The TS30111 integrates extensive protection circuitry, including input supply UVLO, output voltage soft-start, current limiting, and thermal shutdown. The TS30111 provides monitoring reports via an open-drain PG (Power Good) output to interface with other components in the system.

Features

AI Translation
  • Fixed output voltage options: 1.5V, 1.8V, 2.5V, 3.3V, and 5V
  • Adjustable version output voltage range: 0.9V to 5V
  • Wide input voltage range: 4.5V to 16V (18V maximum)
  • 1MHz ±10% fixed switching frequency
  • Continuous output current: 700mA
  • High efficiency – up to 90%
  • Current-mode PWM control with PFM mode for improved light-load efficiency
  • VOUT voltage monitor reported via PG pin
  • Input supply undervoltage lockout
  • Soft-start for controlled startup with no overshoot
  • Comprehensive protection including overcurrent, overtemperature, and VOUT overvoltage
  • Less than 10µA in standby mode
  • Minimal external component count
  • Lead-free, halogen-free, RoHS/WEEE compliant

Applications

AI Translation
  • On-board switching regulator
  • Set-top box, DVD, LCD, LED power supplies