LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS CA70L7424GLR

Manufacturer
MPN
CA70L7424GLR
LCSC Part #
C20720347
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetCTS CA70L7424GLR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P

Introduction

AI Translation

CA70P/L is a low-cost, compact clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. Available with LVPECL or LVDS compatible output, it delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ultra-low phase jitter, 500fs maximum
  • Ceramic SMT package
  • Operating temperature range: -40℃ to +125℃
  • Fundamental and third overtone crystal design
  • Frequency range: 13.5 - 160MHz
  • +2.5V or +3.3V supply [+1.8V supported for LVDS output only]
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and Industrial IoT - Ethernet/GbE/Synchronous Ethernet - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics