LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS62410DRCT

Manufacturer
MPN
TPS62410DRCT
LCSC Part #
C2072021
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
2.25MHz Step-down type Adjustable 800mA 600mV~6V VSON-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI TPS62410DRCT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
Number of Outputs2
FunctionStep-down type
FeaturesDynamic voltage scaling;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Current800mA
Output Voltage600mV~6V
Quiescent Current32uA

Introduction

AI Translation

The TPS62410 device is a synchronous dual stepdown DC–DC converter. It provides two independent output voltage rails powered by 1-cell Li-Ion or 3-cell NiMH/NiCD batteries. The device is also suitable to operate from a standard 3.3 V or 5 V voltage rail. With an input voltage range of 2.5 V to 6 V, the TPS62410 is ideal for battery powered portable applications like smart phones, PDAs, and other portable equipment. With the EasyScale serial interface, the output voltages can be modified during operation. It therefore supports dynamic voltage scaling for lowpower DSP and processors. The TPS62410 operates at 2.25-MHz fixed switching frequency and enter the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. For low-noise applications the devices can be forced into fixed frequency PWM mode by pulling the MODE/DATA pin High. In the shutdown mode, the current consumption is reduced to 1.2 μA. The device allows the use of small inductors and capacitors to achieve a small solution size. The TPS62410 operates over a free-air temperature range of -40°C to 85°C. It is available in a 10-pin leadless package (3×3 mm VSON)

Features

AI Translation
  • High Efficiency up to 95%
  • VIN Range from 2.5 V to 6 V
  • 2.25-MHz Fixed Frequency Operation
  • Output Current 2×800 mA
  • Adjustable Output Voltage from 0.6 V to VIN
  • Optional EasyScale One-Pin Serial Interface for Dynamic Output Voltage Adjustment
  • Power-Save Mode at Light Load Currents
  • 180° Out of Phase Operation
  • Output Voltage Accuracy in PWM Mode ±1%
  • Typical 32 μA Quiescent Current for Both Converters
  • 100% Duty Cycle for Lowest Dropout
  • Available in a 10-Pin VSON (3 mm×3 mm)

Applications

AI Translation
  • Cell Phones, Smartphones
  • PDAs, Pocket PCs
  • OMAP and Low-Power DSP Supply
  • Portable Media Players
  • Digital Radios
  • Digital Cameras