LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62160QDSGTQ1 product image
  • TPS62160QDSGTQ1 thumbnail 1
  • TPS62160QDSGTQ1 thumbnail 2
  • TPS62160QDSGTQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62160QDSGTQ1

Manufacturer
MPN
TPS62160QDSGTQ1
LCSC Part #
C2071947
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
3V to 17V 1A Buck Converter
DatasheetTI TPS62160QDSGTQ1
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage900mV~6V
Quiescent Current17uA

Introduction

AI Translation

TPS62160-Q1 is an easy-to-use synchronous step-down DC-DC converter optimized for high power density applications. The device features a typical switching frequency of up to 2.25MHz, allowing the use of small inductors, and employs DCS-Control™ topology to deliver fast transient response and high output voltage accuracy. The device operates over a wide input voltage range of 3V to 17V, making it well suited for systems powered by lithium-ion or other batteries and 12V intermediate power rails. The output voltage ranges from 0.9V to 6V, supporting up to 1A continuous output current (using 100% duty cycle mode). Power sequencing can also be implemented by configuring the enable pin and the open-drain power-good pin. In power save mode, the device draws approximately 17μA quiescent current based on the input voltage (VIN). It automatically and seamlessly enters power save mode at light loads, maintaining high efficiency across the entire load range. In shutdown mode, the device turns off and consumes less than 2μA during shutdown. The device is available in a 2mm×2mm (DSG) 8-pin WSON package.

Features

AI Translation
  • DCS-Control™ topology meets automotive application requirements with the following AEC-Q100 results
  • Device temperature grade: operating junction temperature range of -40°C to 125°C
  • Device Human Body Model (HBM) ESD classification level H2
  • Device Charged Device Model (CDM) ESD classification level C4B
  • Input voltage range: 3V to 17V
  • Output current up to 1A

Applications

AI Translation
  • Automotive 12V rail power supply
  • Coaxial POL power supply for POE
  • Camera modules, video modules
  • LDO regulator