MAXIM MAX1644EAE+T
| Manufacturer | |
| MPN | MAX1644EAE+T |
| LCSC Part # | C2071660 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches |
| Datasheet | MAXIM MAX1644EAE+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.1V~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 360uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Load disconnect |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.1V~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 360uA |
Introduction
The MAX1644 constant-off-time, PWM step-down DCDC converter is ideal for use in applications such as PC cards, CPU daughter cards, and desktop computer bus-termination boards. The device features internal synchronous rectification for high efficiency and reduced component count. It requires no external Schottky diode. The internal 0.10Ω PMOS power switch and 0.10Ω NMOS synchronous-rectifier switch easily deliver continuous load currents up to 2A. The MAX1644 produces a preset +3.3V or +2.5V output voltage or an adjustable output from +1.1V to VIN. It achieves efficiencies as high as 95%. The MAX1644 uses a unique current-mode, constant-off-time, PWM control scheme, which includes an Idle Mode to maintain high efficiency during light-load operation. The programmable constant-off-time architecture sets switching frequencies up to 350kHz, allowing the user to optimize performance trade-offs between efficiency, output switching noise, component size, and cost. The device also features an adjustable soft-start to limit surge currents during start-up, a 100% duty cycle mode for low-dropout operation, and a low-power shutdown mode that disconnects the input from the output and reduces supply current below 1μA. The MAX1644 is available in a 16-pin SSOP package. The MAX1644 synchronous, current-mode, constant-off-time, PWM DC-DC converter steps down input voltages of +3V to +5.5V to a preset output voltage of either +3.3V or +2.5V, or to an adjustable output voltage from +1.1V to VIN. The device delivers up to 2A of continuous load current. Internal switches composed of a 0.1Ω PMOS power switch and a 0.1Ω NMOS synchronous-rectifier switch improve efficiency, reduce component count, and eliminate the need for an external Schottky diode. The MAX1644 optimizes performance by operating in constant-off-time mode under heavy loads.
Features
- ±1% Output Accuracy
- 95% Efficiency
- Internal PMOS and NMOS Switches 70mΩ On-Resistance at VIN=+4.5V 100mΩ On-Resistance at VIN=+3V
- Output Voltage +3.3V or +2.5V Pin-Selectable +1.1V to VIN Adjustable
- ±3V to +5.5V Input Voltage Range
- 360μA (max) Operating Supply Current
- <1μA Shutdown Supply Current
- Programmable Constant-Off-Time Operation
- 350kHz (max) Switching Frequency
- Idle Mode Operation at Light Loads
- Thermal Shutdown
- Adjustable Soft-Start Inrush Current Limiting
- 100% Duty Cycle During Low-Dropout Operation
- Output Short-Circuit Protection
- 16-Pin SSOP Package
Applications
- +5V to +3.3V/+2.5V Conversion
- CPU I/O Supply
- +3.3V PC Card and CardBus Applications
- Notebook and Subnotebook Computers
- Desktop Bus-Termination Boards
- CPU Daughter Card Supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.1V~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 360uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Load disconnect |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.1V~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 360uA |
Introduction
The MAX1644 constant-off-time, PWM step-down DCDC converter is ideal for use in applications such as PC cards, CPU daughter cards, and desktop computer bus-termination boards. The device features internal synchronous rectification for high efficiency and reduced component count. It requires no external Schottky diode. The internal 0.10Ω PMOS power switch and 0.10Ω NMOS synchronous-rectifier switch easily deliver continuous load currents up to 2A. The MAX1644 produces a preset +3.3V or +2.5V output voltage or an adjustable output from +1.1V to VIN. It achieves efficiencies as high as 95%. The MAX1644 uses a unique current-mode, constant-off-time, PWM control scheme, which includes an Idle Mode to maintain high efficiency during light-load operation. The programmable constant-off-time architecture sets switching frequencies up to 350kHz, allowing the user to optimize performance trade-offs between efficiency, output switching noise, component size, and cost. The device also features an adjustable soft-start to limit surge currents during start-up, a 100% duty cycle mode for low-dropout operation, and a low-power shutdown mode that disconnects the input from the output and reduces supply current below 1μA. The MAX1644 is available in a 16-pin SSOP package. The MAX1644 synchronous, current-mode, constant-off-time, PWM DC-DC converter steps down input voltages of +3V to +5.5V to a preset output voltage of either +3.3V or +2.5V, or to an adjustable output voltage from +1.1V to VIN. The device delivers up to 2A of continuous load current. Internal switches composed of a 0.1Ω PMOS power switch and a 0.1Ω NMOS synchronous-rectifier switch improve efficiency, reduce component count, and eliminate the need for an external Schottky diode. The MAX1644 optimizes performance by operating in constant-off-time mode under heavy loads.
Features
- ±1% Output Accuracy
- 95% Efficiency
- Internal PMOS and NMOS Switches 70mΩ On-Resistance at VIN=+4.5V 100mΩ On-Resistance at VIN=+3V
- Output Voltage +3.3V or +2.5V Pin-Selectable +1.1V to VIN Adjustable
- ±3V to +5.5V Input Voltage Range
- 360μA (max) Operating Supply Current
- <1μA Shutdown Supply Current
- Programmable Constant-Off-Time Operation
- 350kHz (max) Switching Frequency
- Idle Mode Operation at Light Loads
- Thermal Shutdown
- Adjustable Soft-Start Inrush Current Limiting
- 100% Duty Cycle During Low-Dropout Operation
- Output Short-Circuit Protection
- 16-Pin SSOP Package
Applications
- +5V to +3.3V/+2.5V Conversion
- CPU I/O Supply
- +3.3V PC Card and CardBus Applications
- Notebook and Subnotebook Computers
- Desktop Bus-Termination Boards
- CPU Daughter Card Supply
C2071660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



