LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR33620AQRNXTQ1 product image
  • LMR33620AQRNXTQ1 thumbnail 1
  • LMR33620AQRNXTQ1 thumbnail 2
  • LMR33620AQRNXTQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMR33620AQRNXTQ1

Manufacturer
MPN
LMR33620AQRNXTQ1
LCSC Part #
C2071617
Packaging
VQFN-12(2x3)
Customer #
Key Attributes
400kHz Step-down type Adjustable 2A 1V~24V VQFN-12(2x3) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI LMR33620AQRNXTQ1
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5904$ 4.59
10+$ 3.9657$ 39.66
30+$ 3.1204$ 93.61
250+$ 2.7456$ 686.40
500+$ 2.5728$ 1286.40
1,000+$ 2.4942$ 2494.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-12(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching400kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3.8V~36V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1V~24V
Quiescent Current24uA

Introduction

AI Translation

The LMR33620-Q1 regulator meets automotive standards and is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding applications. The LMR33620-Q1 can drive up to 2A of load current with input voltages up to 36V. The LMR33620-Q1 provides excellent light-load efficiency and output accuracy in an ultra-small solution size. Features such as a power good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33620-Q1 automatically folds back frequency under light-load conditions to improve efficiency. The device integrates most external components and offers a pin arrangement designed for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LMR33620-Q1 is available in a 12-pin 3mm×2mm new VQFN package with wettable flanks.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA; functional safety documentation available to support functional safety system design; dedicated to demanding automotive applications
  • Input voltage range: 3.8V to 36V
  • Output voltage range: 1V to 24V
  • Output current: 2A
  • 75mΩ/50mΩ RDS-ON power MOSFET
  • Peak current mode control
  • Ultra-short minimum on-time of 68ns
  • Frequency: 400kHz, 1.4MHz, 2.1MHz
  • Integrated compensation network
  • Low EMI and switching noise
  • Hotrod package parallel input current path enables high-efficiency power conversion across all loads, peak efficiency >95%
  • Low shutdown quiescent current: 5μA
  • Low operating quiescent current: 25μA
  • Use LMR33620-Q1 with WEBENCH PowerDesigner to create custom designs

Applications

AI Translation
  • Infotainment systems and instrument clusters: USB charging
  • Telematics control units

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LMR33630AQRNXTQ1TIVQFN-12(2x3)1,926$ 3.3891
LMR33630AQRNXRQ1TIVQFN-12(2x3)1,725$ 0.6752
LMR33630ARNXRTIVQFN-12(2x3)1,217$ 1.3059
LMR33620ARNXRTIVQFN-12(2x3)251$ 1.8453
LMR33630APAQRNXRQ1TIVQFN-12-HR(3x2)20$ 2.7627
LMR33620APCQRNXRQ1TIVQFN-12-HR(3x2)1,964$ 1.7454
LMR33620CRNXRTIVQFN-12(2x3)8$ 0.953
LMR33620CQRNXTQ1TIVQFN-12(2x3)2$ 3.4586
LMR33630APCQRNXRQ1TIVQFN-12-HR(2x3)2,866$ 2.0486
LMR33630CRNXRTIVQFN-12-HR(2x3)1,194$ 2.0813
LMR33630CQRNXTQ1TIVQFN-12(2x3)189$ 2.1682
LMR33630CQRNXRQ1TIVQFN-12-HR(2x3)187$ 2.101
LMR33630BQRNXTQ1TIVQFN-12(2x3)10$ 4.4368
LMR33630BRNXRTIVQFN-12(2x3)3$ 2.9714
LMR33620BQRNXRQ1TIVQFN-12(2x3)79$ 2.2069
LMR33620AQRNXRQ1TIVQFN-12(2x3)0$ 2.8812
LMR33620APAQRNXRQ1TIVQFN-12-HR(3x2)0$ 3.3536
LMR33620ARNXTTIVQFN-12(2x3)0$ 3.6799
LMR33630ARNXTTIVQFN-12(2x3)0$ 4.3497
LMR33620CQRNXRQ1TIVQFN-12(2x3)0$ 4.8284