LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST L4972AD013TR

Manufacturer
MPN
L4972AD013TR
LCSC Part #
C2071589
Packaging
SO-20-300mil
Customer #
Key Attributes
200kHz Step-down type Adjustable 2A 5.1V~40V SO-20-300mil Voltage Regulators - DC DC Switching Regulators
DatasheetST L4972AD013TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerST
PackagingSO-20-300mil
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching200kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage15V~50V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage5.1V~40V
Quiescent Current13mA

Introduction

AI Translation

The L4972A is a stepdown monolithic power switching regulator delivering 2A at a voltage variable from 5.1 to 40V. Realized with BCD mixed technology, the device uses a DMOS output transistor to obtain very high efficiency and very fast switching times. Features of the L4972 include reset and power fail for microprocessors, feed forward line regulation, soft start, limiting current and thermal protection. The device is mounted in a Powerdip 16+2+2 and SO20 large plastic packages and requires few external components. Efficient operation at switching frequencies up to 200KHz allows reduction in the size and cost of external filter component. The L4972A is a 2A monolithic stepdown switching regulator working in continuous mode realized in the new BCD Technology. This technology allows the integration of isolated vertical DMOS power transistors plus mixed CMOS/Bipolar transistors. The device can deliver 2A at an output voltage adjustable from 5.1V to 40V and contains diagnostic and control functions that make it particularly suitable for microprocessor based systems.

Features

AI Translation
  • 2A OUTPUT CURRENT
  • 5.1V TO 40V OUTPUT VOLTAGE RANGE
  • 0 TO 90% DUTY CYCLE RANGE
  • INTERNAL FEED-FORWARD LINE REG.
  • INTERNAL CURRENT LIMITING
  • PRECISE 5.1V±2% ON CHIP REFERENCE
  • RESET AND POWER FAIL FUNCTIONS
  • INPUT/OUTPUT SYNC PIN
  • UNDER VOLTAGE LOCK OUT WITH HYSTERETIC TURN-ON
  • PWM LATCH FOR SINGLE PULSE PER PERIOD
  • VERY HIGH EFFICIENCY
  • SWITCHING FREQUENCY UP TO 200KHz
  • THERMAL SHUTDOWN
  • CONTINUOUS MODE OPERATION

Applications

AI Translation
  • Microprocessor-based systems